345-069-541-104

Heilind Number:EDA345-069-541-104
Manufacturer:EDAC
Manufacturer Number:345-069-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row with a .1-inch pitch, ensuring precise alignment and secure contacts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The straight mount orientation and .2-inch row spacing offer ease of installation on your PCB. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.