345-069-541-107

Heilind Number:EDA345-069-541-107
Manufacturer:EDAC
Manufacturer Number:345-069-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-107

Detailed Description

Enhance your PCB connections with this efficient and reliable Card Edge Connector. Designed for seamless integration, it features 69 positions with a single row configuration, ensuring optimal performance in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're a professional or DIY enthusiast, this green-colored connector is a must-have for your projects. Upgrade your connectivity solutions effortlessly with this high-quality component.