345-069-541-112

Heilind Number:EDA345-069-541-112
Manufacturer:EDAC
Manufacturer Number:345-069-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with 69 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the green housing and straight mount orientation guarantee easy identification and installation. With a pitch of .1 in and row spacing of .2 in, these connectors provide precision and stability in your electronic projects. Elevate your connectivity solutions with these essential components.