345-069-541-158

Heilind Number:EDA345-069-541-158
Manufacturer:EDAC
Manufacturer Number:345-069-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-158

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 69 positions with a pitch of .1 inch, ensuring precise and secure connectivity. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee durability and stability in any application. Crafted with copper alloy contacts, it offers reliable conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.