345-069-541-402

Heilind Number:EDA345-069-541-402
Manufacturer:EDAC
Manufacturer Number:345-069-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 69 positions with a .1-inch pitch, ensuring reliable data transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With copper alloy contacts and a 3A amperage, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating efficiently in a wide temperature range of -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity with this top-of-the-line card edge connector.