345-069-541-408

Heilind Number:EDA345-069-541-408
Manufacturer:EDAC
Manufacturer Number:345-069-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-408

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector in a sleek Green finish. Designed for seamless integration on PCB boards, this connector boasts a single row layout with 69 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component, ensuring seamless data transmission and power supply.