345-069-541-602

Heilind Number:EDA345-069-541-602
Manufacturer:EDAC
Manufacturer Number:345-069-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With 69 positions and a pitch of .1 inch, this connector offers seamless integration onto your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and compact size make it ideal for space-constrained setups. Upgrade your PCB interconnections with this essential component.