345-069-541-604

Heilind Number:EDA345-069-541-604
Manufacturer:EDAC
Manufacturer Number:345-069-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-604

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it features 69 positions arranged in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic systems with this high-quality connector for consistent and secure connections.