345-069-541-608

Heilind Number:EDA345-069-541-608
Manufacturer:EDAC
Manufacturer Number:345-069-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, offering optimal space efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and secure connections. The green color adds a touch of visual distinction, while the straight mount orientation facilitates hassle-free installation. With a low amperage rating of 3A and a pitch of .1 inches, it is ideal for a wide range of applications. Whether in industrial equipment or consumer electronics, this connector guarantees exceptional performance even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in its quality and versatility to meet your connectivity needs with precision.