345-069-541-658

Heilind Number:EDA345-069-541-658
Manufacturer:EDAC
Manufacturer Number:345-069-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-658

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Precision-engineered for seamless integration, it boasts 69 positions in a single row with a pitch of .1 inch, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Its straight mount orientation and row spacing of .2 inch offer convenient and efficient PCB assembly. Upgrade your electronic systems with this essential component.