345-069-541-678

Heilind Number:EDA345-069-541-678
Manufacturer:EDAC
Manufacturer Number:345-069-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed to streamline inter-board communication, it boasts 69 positions for seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal functionality. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assemblies. Upgrade your connectivity solutions with this premium connector and experience enhanced performance in your electronic systems.