345-069-542-101

Heilind Number:EDA345-069-542-101
Manufacturer:EDAC
Manufacturer Number:345-069-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring 69 positions and a single row design, it offers ample room for seamless data transmission. Crafted with copper alloy contacts for optimal conductivity, this connector guarantees reliable performance. Its compact .1-inch pitch and .2-inch row spacing make it perfect for tight spaces, while the straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.