345-069-542-103

Heilind Number:EDA345-069-542-103
Manufacturer:EDAC
Manufacturer Number:345-069-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-103

Detailed Description

Enhance connectivity within your electronic devices with this essential Board-To-Board PCB Connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in operation. The copper alloy contact material guarantees reliable and efficient power transfer, while the straight mount orientation offers ease of installation. With a total of 69 positions and a compact .1 inch pitch, it's ideal for intricate PCB layouts. Whether for commercial or industrial use, its wide operating temperature range of -40 to 105°C ensures stable performance in varying environmental conditions. Upgrade your connectivity solutions with this versatile connector.