345-069-542-104

Heilind Number:EDA345-069-542-104
Manufacturer:EDAC
Manufacturer Number:345-069-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 69 positions in a single row, this connector is designed for efficient and reliable inter-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation further facilitates installation. Upgrade your electronic systems with this essential component.