345-069-542-108

Heilind Number:EDA345-069-542-108
Manufacturer:EDAC
Manufacturer Number:345-069-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a cutting-edge solution for seamless electronic integration. Featuring a single row design with a pitch of .1 inches and 69 positions, this connector ensures precise and efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Elevate your connectivity game with this essential component, perfect for a wide range of electronic projects.