345-069-542-403

Heilind Number:EDA345-069-542-403
Manufacturer:EDAC
Manufacturer Number:345-069-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-403

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With 69 positions in a single row and a compact pitch of .1 inches, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts offer reliable conductivity, while the straight mount orientation facilitates easy installation. Elevate your device's performance with this connector, a must-have for any electronics enthusiast or professional.