345-069-542-404

Heilind Number:EDA345-069-542-404
Manufacturer:EDAC
Manufacturer Number:345-069-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-404

Detailed Description

Elevate your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, perfect for compact applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications. Trust in our connector for top-notch performance and durability. Elevate your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, perfect for compact applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial applications. Trust in our connector for top-notch performance and durability.