345-069-542-478

Heilind Number:EDA345-069-542-478
Manufacturer:EDAC
Manufacturer Number:345-069-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 69 positions for seamless data transmission, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a straight mount orientation and a compact pitch of .1 inch, it ensures a secure and reliable connection. Designed for efficiency, it operates smoothly in a wide temperature range from -40 to 105°C, making it suitable for various applications. Upgrade your PCB assembly with this essential component for enhanced performance and reliability.