345-069-542-608

Heilind Number:EDA345-069-542-608
Manufacturer:EDAC
Manufacturer Number:345-069-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector guarantees secure and reliable transmission. With a single row design and 69 copper alloy contact positions, it ensures seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this straight-mount orientation connector, offering unmatched efficiency and durability.