345-069-542-658

Heilind Number:EDA345-069-542-658
Manufacturer:EDAC
Manufacturer Number:345-069-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-542-658

Detailed Description

Enhance your board-to-board connectivity with our cutting-edge Card Edge Connector. With a vibrant green hue and a single row layout, this connector boasts 69 positions for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures durability and reliability. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your PCB connectivity with this essential component.