345-069-544-101

Heilind Number:EDA345-069-544-101
Manufacturer:EDAC
Manufacturer Number:345-069-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-544-101

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. The Copper Alloy contact material guarantees efficient power transmission, while the 1-row configuration with 69 positions offers ample connectivity options. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for space-constrained applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and reliable, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality connector.