345-069-544-102

Heilind Number:EDA345-069-544-102
Manufacturer:EDAC
Manufacturer Number:345-069-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-544-102

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 69 positions, offering ample connectivity for your devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting durability and optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and functionality. Upgrade your electronic projects with this essential connector for superior performance.