345-069-544-104

Heilind Number:EDA345-069-544-104
Manufacturer:EDAC
Manufacturer Number:345-069-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-544-104

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, designed for streamlined performance in electronic devices. Featuring a single row layout with 69 positions, this connector ensures seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your device's connectivity with this high-quality Board To Board PCB Connector.