345-069-544-108

Heilind Number:EDA345-069-544-108
Manufacturer:EDAC
Manufacturer Number:345-069-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-544-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation and a single row for streamlined installation, it offers 69 positions for efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precision. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setups with this essential component.