345-069-544-404

Heilind Number:EDA345-069-544-404
Manufacturer:EDAC
Manufacturer Number:345-069-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-544-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Green Board To Board PCB Connector. Engineered for seamless integration, this connector features a 1-row design with 69 positions, providing ample room for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the .2-inch row spacing allows for optimized signal routing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.