345-069-544-412

Heilind Number:EDA345-069-544-412
Manufacturer:EDAC
Manufacturer Number:345-069-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 69 positions with a single row design, it ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a contact pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The straight mount orientation facilitates easy installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this robust and efficient connector.