345-069-544-458

Heilind Number:EDA345-069-544-458
Manufacturer:EDAC
Manufacturer Number:345-069-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-544-458

Detailed Description

Enhance your electronic connections with this sleek Green PCB Connector. Designed for efficiency, it boasts an amperage of 3A and features a durable UL 94V-0 Thermoplastic Polyester housing material. With one row and 69 positions, it ensures seamless integration on your circuit board. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.