345-069-544-612

Heilind Number:EDA345-069-544-612
Manufacturer:EDAC
Manufacturer Number:345-069-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-544-612

Detailed Description

Enhance your PCB connectivity with our top-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. The contact material, made from Copper Alloy, provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a range of industrial environments. Elevate your electronic designs with this essential connector.