345-069-558-101

Heilind Number:EDA345-069-558-101
Manufacturer:EDAC
Manufacturer Number:345-069-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-101

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a right-angle mount orientation and a single row design with 69 positions, this connector ensures seamless data transfer between boards. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your electronic projects with this essential component.