345-069-558-102

Heilind Number:EDA345-069-558-102
Manufacturer:EDAC
Manufacturer Number:345-069-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-102

Detailed Description

Enhance your circuit board connections with this high-performance, 1-row Card Edge Connector. Designed for seamless integration, it features 69 positions with a pitch of .1 inches, ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity. With a right-angle mount orientation, it optimizes space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Upgrade your connectivity solutions with this essential component.