345-069-558-103

Heilind Number:EDA345-069-558-103
Manufacturer:EDAC
Manufacturer Number:345-069-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in Green. Designed for seamless integration, it features a single row with 69 positions, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB assembly with this essential connector for optimal performance.