345-069-558-402

Heilind Number:EDA345-069-558-402
Manufacturer:EDAC
Manufacturer Number:345-069-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-402

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 69 positions in a single row, it offers seamless compatibility and efficient signal transmission. The right-angle mount orientation ensures easy and secure installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and reliable connectivity. Crafted with copper alloy contacts, it ensures optimal conductivity for your devices. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assemblies with this green-colored connector, perfect for a range of applications in electronics and technology.