345-069-558-403

Heilind Number:EDA345-069-558-403
Manufacturer:EDAC
Manufacturer Number:345-069-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 69 positions with a precise .1-inch pitch for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with copper alloy contacts, it offers excellent conductivity and long-lasting performance. With a convenient right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your systems with this essential component for seamless and efficient PCB connections.