345-069-558-404

Heilind Number:EDA345-069-558-404
Manufacturer:EDAC
Manufacturer Number:345-069-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Boasting a sleek green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. With one row and 69 positions, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your PCB design with this essential component.