345-069-558-407

Heilind Number:EDA345-069-558-407
Manufacturer:EDAC
Manufacturer Number:345-069-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 69 positions and a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your system's connectivity with this essential component.