345-069-558-412

Heilind Number:EDA345-069-558-412
Manufacturer:EDAC
Manufacturer Number:345-069-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 69 positions, offering ample space for secure and efficient PCB connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on excellent conductivity and signal integrity. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this connector to deliver consistent quality and connectivity in your projects.