345-069-558-488

Heilind Number:EDA345-069-558-488
Manufacturer:EDAC
Manufacturer Number:345-069-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-488

Detailed Description

Enhance connectivity in your electronic projects with this reliable Board To Board PCB Connector. Featuring a vibrant green color, it offers not just visual appeal but also exceptional functionality with its 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and a pitch of .1 inch, it provides precise and efficient connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for seamless integration onto your PCB. Boasting 69 positions, this connector facilitates extensive and intricate circuitry, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance and durability even in harsh environments. Elevate your electronic assemblies with this essential component.