345-069-558-602

Heilind Number:EDA345-069-558-602
Manufacturer:EDAC
Manufacturer Number:345-069-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 69 positions for optimal signal transmission, this connector ensures reliable connectivity in a compact form factor. The right-angle mount orientation facilitates effortless installation on your circuit boards, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power delivery with minimal signal loss. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this green-colored connector, crafted to meet the highest standards of performance and reliability.