345-069-558-604

Heilind Number:EDA345-069-558-604
Manufacturer:EDAC
Manufacturer Number:345-069-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-604

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a striking Green hue. Designed for seamless integration, it boasts a single row with 69 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all applications. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic projects with this essential component.