345-069-558-607

Heilind Number:EDA345-069-558-607
Manufacturer:EDAC
Manufacturer Number:345-069-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-607

Detailed Description

Enhance your electronic connections with this versatile board-to-board PCB connector. Its right-angle mount orientation makes it ideal for space-saving installations, while its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance even in challenging environments. With 69 positions and a pitch of .1 inch, it offers ample connectivity for your projects. The copper alloy contact material provides excellent conductivity, and the operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this green connector to deliver seamless and secure connections for your PCB assemblies.