345-069-558-608

Heilind Number:EDA345-069-558-608
Manufacturer:EDAC
Manufacturer Number:345-069-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 69 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its right-angle mount orientation further enhances flexibility in design, making it a versatile choice for your connectivity needs. Trust in its quality and performance to optimize your PCB connections.