345-069-558-688

Heilind Number:EDA345-069-558-688
Manufacturer:EDAC
Manufacturer Number:345-069-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 69 positions, ensuring optimal signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector provides efficient power delivery at an amperage of 3A. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments, meeting the demands of industrial and commercial projects. Upgrade your setup with this essential component for smooth and secure PCB connections.