345-069-559-101

Heilind Number:EDA345-069-559-101
Manufacturer:EDAC
Manufacturer Number:345-069-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-559-101

Detailed Description

Enhance your circuit connections with this ultra-reliable Board To Board PCB Connector. Designed for seamless integration into your setup, it features a single row with 69 positions, ensuring ample connectivity options. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your PCB setup with this essential component, where quality meets versatility.