345-069-559-104

Heilind Number:EDA345-069-559-104
Manufacturer:EDAC
Manufacturer Number:345-069-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-559-104

Detailed Description

Efficiently connect and power up your devices with this high-quality board-to-board PCB connector. With a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient installation. Featuring 69 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics with this essential connector for enhanced performance and connectivity.