345-069-559-108

Heilind Number:EDA345-069-559-108
Manufacturer:EDAC
Manufacturer Number:345-069-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-559-108

Detailed Description

Elevate your PCB connectivity with our versatile Board-to-Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Each of its 69 positions features copper alloy contacts, guaranteeing reliable signal transmission. The right-angle mount orientation offers flexible installation options, while a pitch of .1 inches and row spacing of .2 inches allow for precise connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore seamless connectivity with this essential component.