345-069-559-402

Heilind Number:EDA345-069-559-402
Manufacturer:EDAC
Manufacturer Number:345-069-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-559-402

Detailed Description

Enhance your PCB connections with our innovative Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 69 positions, ensuring reliable and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance in various environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures stable functionality even in extreme conditions. Elevate your electronic projects with this essential component.