345-069-559-403

Heilind Number:EDA345-069-559-403
Manufacturer:EDAC
Manufacturer Number:345-069-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-559-403

Detailed Description

Elevate your connectivity with our Board to Board PCB Connector, designed for seamless integration in your electronics projects. With a vibrant green hue and constructed from UL 94V-0 Thermoplastic Polyester, this component not only stands out visually but also ensures reliable performance. Boasting 69 positions in a single row configuration, it offers ample room for your connections. The 3A amperage and copper alloy contact material guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Its right-angle mount orientation allows for versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector to deliver robust and secure connections in your PCB assemblies.