345-069-559-404

Heilind Number:EDA345-069-559-404
Manufacturer:EDAC
Manufacturer Number:345-069-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-559-404

Detailed Description

Enhance connectivity in electronic devices with this versatile Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 69 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector is a must-have component for any PCB assembly project.