345-069-559-408

Heilind Number:EDA345-069-559-408
Manufacturer:EDAC
Manufacturer Number:345-069-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-559-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 69 positions, ensuring reliable data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and conductivity. The right-angle mount orientation offers flexible installation options, while a pitch of .1 inch and row spacing of .2 inch optimize signal integrity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it excels in demanding environments. Elevate your electronic projects with this essential connector.