345-069-559-488

Heilind Number:EDA345-069-559-488
Manufacturer:EDAC
Manufacturer Number:345-069-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-559-488

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for efficiency, it features a single row with 69 positions, ensuring seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the Right Angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB connections with this essential component.